


0982680177 | |
|---|---|
DigiKey Part Number | WM14922-ND |
Manufacturer | |
Manufacturer Product Number | 0982680177 |
Description | CABLE FFC 12POS 1.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982680177 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,19000 Kč | 48,19 Kč |
| 10 | 40,93400 Kč | 409,34 Kč |
| 25 | 38,37080 Kč | 959,27 Kč |
| 50 | 36,53780 Kč | 1 826,89 Kč |
| 100 | 34,79160 Kč | 3 479,16 Kč |
| 250 | 32,61224 Kč | 8 153,06 Kč |
| 500 | 31,05504 Kč | 15 527,52 Kč |
| 1 000 | 29,57323 Kč | 29 573,23 Kč |
| 3 000 | 27,36888 Kč | 82 106,64 Kč |
| Unit Price without VAT: | 48,19000 Kč |
|---|---|
| Unit Price with VAT: | 58,30990 Kč |



