0982660911 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 55,26930 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 125,87079 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 127,44723 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 53,59730 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 15,43091 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 16,68634 Kč
Datasheet
MFG_098266XXXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_098266XXXX.jpg
Molex Premo Flex Cable Jumpers

0982660911

DigiKey Part Number
0982660911-ND
Manufacturer
Manufacturer Product Number
0982660911
Description
CABLE FFC/FPC 21POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
21
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00053,59730 Kč53 597,30 Kč
Manufacturers Standard Package
Unit Price without VAT:53,59730 Kč
Unit Price with VAT:64,85273 Kč
Alternate Length
CABLE FFC/FPC 21POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 33,88734 Kč
CABLE FFC/FPC 21POS 0.5MM 2"
In-Stock: 0
Unit Price: 42,74750 Kč
CABLE FFC/FPC 21POS 0.5MM 3"
In-Stock: 0
Unit Price: 41,05950 Kč
CABLE FFC/FPC 21POS 0.5MM 4"
In-Stock: 0
Unit Price: 42,34776 Kč
CABLE FFC/FPC 21POS 0.5MM 5"
In-Stock: 0
Unit Price: 45,16067 Kč