0982660888 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 49,84693 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 51,29938 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 124,15458 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 125,52768 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 37,83022 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 16,04452 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 16,22808 Kč
Datasheet
MFG_0982660XXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_0982660XXX.jpg
Molex Premo Flex Cable Jumpers

0982660888

DigiKey Part Number
0982660888-ND
Manufacturer
Manufacturer Product Number
0982660888
Description
CABLE FFC/FPC 19POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
19
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00053,11547 Kč53 115,47 Kč
Manufacturers Standard Package
Unit Price without VAT:53,11547 Kč
Unit Price with VAT:64,26972 Kč
Alternate Length
CABLE FFC/FPC 19POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 47,41576 Kč
CABLE FFC/FPC 19POS 0.5MM 2"
In-Stock: 0
Unit Price: 42,59362 Kč
CABLE FFC/FPC 19POS 0.5MM 3"
In-Stock: 0
Unit Price: 40,86289 Kč
CABLE FFC/FPC 19POS 0.5MM 4"
In-Stock: 0
Unit Price: 42,05685 Kč
CABLE FFC/FPC 19POS 0.5MM 5"
In-Stock: 0
Unit Price: 44,81061 Kč