0982660822 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 46,03383 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 47,38134 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 122,09211 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 123,12419 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 44,81061 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 14,41336 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 14,59881 Kč
Datasheet
13 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Molex Premo Flex Cable Jumpers

0982660822

DigiKey Part Number
0982660822-ND
Manufacturer
Manufacturer Product Number
0982660822
Description
CABLE FFC/FPC 13POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00044,81061 Kč44 810,61 Kč
Manufacturers Standard Package
Unit Price without VAT:44,81061 Kč
Unit Price with VAT:54,22084 Kč
Alternate Length
CABLE FFC/FPC 13POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 44,86344 Kč
CABLE FFC/FPC 13POS 0.5MM 2"
In-Stock: 0
Unit Price: 39,42391 Kč
CABLE FFC/FPC 13POS 0.5MM 3"
In-Stock: 0
Unit Price: 36,97580 Kč
CABLE FFC/FPC 13POS 0.5MM 4"
In-Stock: 0
Unit Price: 37,37764 Kč
CABLE FFC/FPC 13POS 0.5MM 5"
In-Stock: 0
Unit Price: 39,22120 Kč