0982660800 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 45,22184 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 774
Unit Price: 47,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 119,11269 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 119,99736 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 41,85689 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 14,70422 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 14,91749 Kč
Datasheet
MFG_0982660XXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_0982660XXX.jpg
Molex Premo Flex Cable Jumpers

0982660800

DigiKey Part Number
0982660800-ND
Manufacturer
Manufacturer Product Number
0982660800
Description
CABLE FFC/FPC 11POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
11
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00041,85689 Kč41 856,89 Kč
Manufacturers Standard Package
Unit Price without VAT:41,85689 Kč
Unit Price with VAT:50,64684 Kč
Alternate Length
CABLE FFC/FPC 11POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 43,56735 Kč
CABLE FFC/FPC 11POS 0.5MM 2"
In-Stock: 0
Unit Price: 38,02546 Kč
CABLE FFC/FPC 11POS 0.5MM 3"
In-Stock: 0
Unit Price: 35,40890 Kč
CABLE FFC/FPC 11POS 0.5MM 4"
In-Stock: 0
Unit Price: 35,55475 Kč
CABLE FFC/FPC 11POS 0.5MM 5"
In-Stock: 0
Unit Price: 37,14037 Kč