0982660776 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 14,53188 Kč
Datasheet
9 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660776

DigiKey Part Number
0982660776-ND
Manufacturer
Manufacturer Product Number
0982660776
Description
CABLE FFC/FPC 9POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
9
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00036,58776 Kč36 587,76 Kč
Manufacturers Standard Package
Unit Price without VAT:36,58776 Kč
Unit Price with VAT:44,27119 Kč
Alternate Length
CABLE FFC/FPC 9POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 45,69207 Kč
CABLE FFC/FPC 9POS 0.5MM 2"
In-Stock: 0
Unit Price: 37,18662 Kč
CABLE FFC/FPC 9POS 0.5MM 3"
In-Stock: 0
Unit Price: 34,32753 Kč
CABLE FFC/FPC 9POS 0.5MM 4"
In-Stock: 0
Unit Price: 34,22800 Kč
CABLE FFC/FPC 9POS 0.5MM 5"
In-Stock: 0
Unit Price: 35,37848 Kč