0982660364 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 17,67717 Kč
Datasheet
34 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0982660364

DigiKey Part Number
0982660364-ND
Manufacturer
Manufacturer Product Number
0982660364
Description
CABLE FFC/FPC 34POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00055,15146 Kč55 151,46 Kč
Manufacturers Standard Package
Unit Price without VAT:55,15146 Kč
Unit Price with VAT:66,73327 Kč
Alternate Length
CABLE FFC/FPC 34POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 58,31838 Kč
CABLE FFC/FPC 34POS 0.5MM 2"
In-Stock: 0
Unit Price: 54,86021 Kč
CABLE FFC/FPC 34POS 0.5MM 4"
In-Stock: 0
Unit Price: 58,84333 Kč
CABLE FFC/FPC 34POS 0.5MM 5"
In-Stock: 0
Unit Price: 64,51174 Kč
CABLE FFC/FPC 34POS 0.5MM 6"
In-Stock: 0
Unit Price: 70,17616 Kč