0982660354 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 65,27142 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 56,30580 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 135,84870 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 138,16336 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 88,03215 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 17,87250 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 18,05437 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 18,29645 Kč
Datasheet
32 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Molex Premo Flex Cable Jumpers

0982660354

DigiKey Part Number
0982660354-ND
Manufacturer
Manufacturer Product Number
0982660354
Description
CABLE FFC/FPC 32POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
32
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00088,03215 Kč88 032,15 Kč
Manufacturers Standard Package
Unit Price without VAT:88,03215 Kč
Unit Price with VAT:106,51890 Kč
Alternate Length
CABLE FFC/FPC 32POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 58,31608 Kč
CABLE FFC/FPC 32POS 0.5MM 2"
In-Stock: 0
Unit Price: 54,85125 Kč
CABLE FFC/FPC 32POS 0.5MM 3"
In-Stock: 0
Unit Price: 55,04238 Kč
CABLE FFC/FPC 32POS 0.5MM 4"
In-Stock: 0
Unit Price: 58,74508 Kč
CABLE FFC/FPC 32POS 0.5MM 6"
In-Stock: 0
Unit Price: 70,01609 Kč