26 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660281

DigiKey Part Number
WM14915-ND
Manufacturer
Manufacturer Product Number
0982660281
Description
CABLE FFC/FPC 26POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1079,51900 Kč795,19 Kč
2574,53440 Kč1 863,36 Kč
5070,97740 Kč3 548,87 Kč
10067,58630 Kč6 758,63 Kč
25063,35432 Kč15 838,58 Kč
50060,33104 Kč30 165,52 Kč
1 00057,45347 Kč57 453,47 Kč
3 00053,17247 Kč159 517,41 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč