0982660273 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 272
Unit Price: 25,62000 Kč
Datasheet
26 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0982660273

DigiKey Part Number
0982660273-ND
Manufacturer
Manufacturer Product Number
0982660273
Description
CABLE FFC/FPC 26POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00048,50559 Kč48 505,59 Kč
Manufacturers Standard Package
Unit Price without VAT:48,50559 Kč
Unit Price with VAT:58,69176 Kč
Alternate Length
CABLE FFC/FPC 26POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 53,11591 Kč
CABLE FFC/FPC 26POS 0.5MM 3"
In-Stock: 0
Unit Price: 47,43637 Kč
CABLE FFC/FPC 26POS 0.5MM 4"
In-Stock: 0
Unit Price: 49,67476 Kč
CABLE FFC/FPC 26POS 0.5MM 5"
In-Stock: 0
Unit Price: 58,09979 Kč
CABLE FFC/FPC 26POS 0.5MM 7"
In-Stock: 0
Unit Price: 65,26451 Kč