12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0982660119

DigiKey Part Number
WM14106-ND
Manufacturer
Manufacturer Product Number
0982660119
Description
CABLE FFC/FPC 12POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660119 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1047,51800 Kč475,18 Kč
2544,54920 Kč1 113,73 Kč
5042,41600 Kč2 120,80 Kč
10040,39180 Kč4 039,18 Kč
25037,86108 Kč9 465,27 Kč
50036,05356 Kč18 026,78 Kč
1 00034,33320 Kč34 333,20 Kč
3 00031,77431 Kč95 322,93 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč