10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660106

DigiKey Part Number
WM14105-ND
Manufacturer
Manufacturer Product Number
0982660106
Description
CABLE FFC/FPC 10POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1055,45600 Kč554,56 Kč
2551,99120 Kč1 299,78 Kč
5049,50060 Kč2 475,03 Kč
10047,13840 Kč4 713,84 Kč
25044,18484 Kč11 046,21 Kč
50042,07622 Kč21 038,11 Kč
1 00040,06880 Kč40 068,80 Kč
3 00037,08275 Kč111 248,25 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč