



0956224881 | |
---|---|
DigiKey Part Number | WM3663TR-ND - Tape & Reel (TR) WM3663CT-ND - Cut Tape (CT) WM3663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0956224881 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0956224881 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,28000 Kč | 72,28 Kč |
10 | 61,46900 Kč | 614,69 Kč |
25 | 57,60760 Kč | 1 440,19 Kč |
50 | 54,85380 Kč | 2 742,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
107 | 25,80252 Kč | 2 760,87 Kč |
214 | 24,56995 Kč | 5 257,97 Kč |
321 | 23,87701 Kč | 7 664,52 Kč |
535 | 23,03183 Kč | 12 322,03 Kč |
749 | 22,49139 Kč | 16 846,05 Kč |
1 070 | 21,93259 Kč | 23 467,87 Kč |
2 675 | 21,53564 Kč | 57 607,84 Kč |
Unit Price without VAT: | 72,28000 Kč |
---|---|
Unit Price with VAT: | 87,45880 Kč |