



0955406888 | |
---|---|
DigiKey Part Number | WM20637TR-ND - Tape & Reel (TR) WM20637CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0955406888 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955406888 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,82000 Kč | 55,82 Kč |
10 | 47,36700 Kč | 473,67 Kč |
25 | 44,40120 Kč | 1 110,03 Kč |
50 | 42,28080 Kč | 2 114,04 Kč |
100 | 40,26020 Kč | 4 026,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 21,96024 Kč | 9 882,11 Kč |
900 | 20,91207 Kč | 18 820,86 Kč |
1 350 | 20,32244 Kč | 27 435,29 Kč |
2 250 | 19,60328 Kč | 44 107,38 Kč |
3 150 | 19,14372 Kč | 60 302,72 Kč |
4 500 | 18,66847 Kč | 84 008,11 Kč |
Unit Price without VAT: | 55,82000 Kč |
---|---|
Unit Price with VAT: | 67,54220 Kč |