0936410024 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 26 217
Unit Price: 29,40000 Kč
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 2 946
Unit Price: 30,03000 Kč
Datasheet
Socket Contact Gold Crimp 14 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936410024

DigiKey Part Number
WM17986-ND
Manufacturer
Manufacturer Product Number
0936410024
Description
CONN SOCKET 14AWG GOLD CRIMP
Customer Reference
Detailed Description
Socket Contact Gold Crimp 14 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33 307 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33 307In Stock
Ships from WEC