0936410022 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 23 129
Unit Price: 15,33000 Kč
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 38 310
Unit Price: 13,86000 Kč
Datasheet
Socket Contact Nickel Crimp 14 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936410022

DigiKey Part Number
WM17987-ND
Manufacturer
Manufacturer Product Number
0936410022
Description
CONN SOCKET 14AWG NICKEL CRIMP
Customer Reference
Detailed Description
Socket Contact Nickel Crimp 14 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 536 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15 536In Stock
Ships from WEC