0936400022 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 3 499
Unit Price: 12,81000 Kč
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 37 433
Unit Price: 12,18000 Kč
Datasheet
Pin Contact Nickel Crimp 14 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Nickel Crimp 14 AWG Machined
936400022
936400022

0936400022

DigiKey Part Number
WM17983-ND
Manufacturer
Manufacturer Product Number
0936400022
Description
CONN PIN 14AWG NICKEL CRIMP
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 14 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35 581 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35 581In Stock
Ships from WEC