0936400014 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 27 333
Unit Price: 21,21000 Kč
Datasheet
Pin Contact Gold Crimp 16-20 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 16-20 AWG Machined
936400014
936400014

0936400014

DigiKey Part Number
WM17984-ND
Manufacturer
Manufacturer Product Number
0936400014
Description
CONN PIN 16-20AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-20 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34 513 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

34 513In Stock
Ships from WEC