0936400012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 136 551
Unit Price: 9,66000 Kč
Datasheet
Pin Contact Nickel Crimp 16-20 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Nickel Crimp 16-20 AWG Machined
936400012
936400012

0936400012

DigiKey Part Number
WM17985-ND
Manufacturer
Manufacturer Product Number
0936400012
Description
CONN PIN 16-20AWG NICKEL CRIMP
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 16-20 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes