Box Metal, Aluminum Black Cover Included 3.858" L x 2.520" W (98.00mm x 64.00mm) X 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040250

DigiKey Part Number
0936040250-ND
Manufacturer
Manufacturer Product Number
0936040250
Description
BOX ALUM BLACK 3.86"L X 2.52"W
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 3.858" L x 2.520" W (98.00mm x 64.00mm) X 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.858" L x 2.520" W (98.00mm x 64.00mm)
Height
1.378" (35.00mm)
Area (L x W)
9.72in² (62.7cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.118" (3.00mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
BOX ALUM GRAY 3.86"L X 2.52"W
In-Stock: 0
Unit Price: 607,36720 Kč
BOX ALUM GRAY 3.86"L X 2.52"W
In-Stock: 0
Unit Price: 932,83615 Kč