
0936040166 | |
|---|---|
DigiKey Part Number | 0936040166-ND |
Manufacturer | |
Manufacturer Product Number | 0936040166 |
Description | BOX ALUM GRAY 8.66"L X 4.72"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 8.661" L x 4.724" W (220.00mm x 120.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.177" (4.50mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 8.661" L x 4.724" W (220.00mm x 120.00mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Base Product Number |
Area (L x W) 40.9in² (264cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5 363,61750 Kč | 2 681 808,75 Kč |
| Unit Price without VAT: | 5 363,61750 Kč |
|---|---|
| Unit Price with VAT: | 6 489,97718 Kč |



