
0936040163 | |
|---|---|
DigiKey Part Number | 0936040163-ND |
Manufacturer | |
Manufacturer Product Number | 0936040163 |
Description | BOX ALUM GRAY 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 3.937" L x 3.937" W (100.00mm x 100.00mm) | Shipping Info Shipped from DigiKey |
Height 3.150" (80.00mm) | Base Product Number |
Area (L x W) 15.5in² (100cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2 540,49190 Kč | 508 098,38 Kč |
| Unit Price without VAT: | 2 540,49190 Kč |
|---|---|
| Unit Price with VAT: | 3 073,99520 Kč |



