
0936040156 | |
|---|---|
DigiKey Part Number | 0936040156-ND |
Manufacturer | |
Manufacturer Product Number | 0936040156 |
Description | BOX ALUM GRAY 5.91"L X 2.52"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 5.906" L x 2.520" W (150.00mm x 64.00mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.138" (3.50mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 5.906" L x 2.520" W (150.00mm x 64.00mm) | Shipping Info Shipped from DigiKey |
Height 1.417" (35.99mm) | Base Product Number |
Area (L x W) 14.9in² (96cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1 313,28335 Kč | 262 656,67 Kč |
| Unit Price without VAT: | 1 313,28335 Kč |
|---|---|
| Unit Price with VAT: | 1 589,07285 Kč |
Other Suppliers on DigiKey



