
0936040119 | |
|---|---|
DigiKey Part Number | WM12213-ND |
Manufacturer | |
Manufacturer Product Number | 0936040119 |
Description | BOX ALUM GRAY 9.06"L X 7.87"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 9.055" L x 7.874" W (230.00mm x 200.00mm) X 4.331" (110.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 9.055" L x 7.874" W (230.00mm x 200.00mm) | Shipping Info Shipped from DigiKey |
Height 4.331" (110.00mm) | Base Product Number |
Area (L x W) 71.3in² (460cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9 476,90600 Kč | 94 769,06 Kč |
| Unit Price without VAT: | 9 476,90600 Kč |
|---|---|
| Unit Price with VAT: | 11 467,05626 Kč |



