Box Metal, Aluminum Gray Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm)
0936040095
0936040095

0936040095

DigiKey Part Number
WM12210-ND
Manufacturer
Manufacturer Product Number
0936040095
Description
BOX ALUM GRAY 6.89"L X 3.15"W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.157" (4.00mm)
Part Status
Active
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
6.890" L x 3.150" W (175.00mm x 80.00mm)
Shipping Info
Shipped from DigiKey
Height
2.244" (57.00mm)
Base Product Number
Area (L x W)
21.7in² (140cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 127,46120 Kč53 186,53 Kč
Unit Price without VAT:2 127,46120 Kč
Unit Price with VAT:2 574,22805 Kč
Alternate Color
BOX ALUM GRAY 6.89"L X 3.15"W
In-Stock: 0
Unit Price: 2 189,12676 Kč
BOX ALUM BLACK 6.89"L X 3.15"W
In-Stock: 0
Unit Price: