



0936040085 | |
|---|---|
DigiKey Part Number | WM12208-ND |
Manufacturer | |
Manufacturer Product Number | 0936040085 |
Description | BOX ALUM GRAY 2.52"L X 2.28"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 2.520" L x 2.283" W (64.00mm x 58.00mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.138" (3.50mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 2.520" L x 2.283" W (64.00mm x 58.00mm) | Shipping Info Shipped from DigiKey |
Height 1.417" (35.99mm) | Base Product Number |
Area (L x W) 5.75in² (37.1cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 665,47400 Kč | 33 273,70 Kč |
| Unit Price without VAT: | 665,47400 Kč |
|---|---|
| Unit Price with VAT: | 805,22354 Kč |



