
0936040083 | |
|---|---|
DigiKey Part Number | 0936040083-ND |
Manufacturer | |
Manufacturer Product Number | 0936040083 |
Description | BOX ALUM GRAY 1.97"L X 1.58"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 1.969" L x 1.575" W (50.00mm x 40.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 1.969" L x 1.575" W (50.00mm x 40.00mm) | Shipping Info Shipped from DigiKey |
Height 1.181" (30.00mm) | Base Product Number |
Area (L x W) 3.10in² (20.0cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,42000 Kč | 517,42 Kč |
| 5 | 442,30400 Kč | 2 211,52 Kč |
| 10 | 413,39800 Kč | 4 133,98 Kč |
| 25 | 378,08520 Kč | 9 452,13 Kč |
| 50 | 353,38820 Kč | 17 669,41 Kč |
| 100 | 335,77360 Kč | 33 577,36 Kč |
| Unit Price without VAT: | 517,42000 Kč |
|---|---|
| Unit Price with VAT: | 626,07820 Kč |

