
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | GWconnect 32A Housings | |
Specifications | Locking Pegs (4) | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 898,25200 Kč | 4 491,26 Kč |
| Unit Price without VAT: | 898,25200 Kč |
|---|---|
| Unit Price with VAT: | 1 086,88492 Kč |




