



0936010901 | |
|---|---|
DigiKey Part Number | WM21261-ND |
Manufacturer | |
Manufacturer Product Number | 0936010901 |
Description | CONN HOOD TOP ENTRY SZ6B PG13.5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG13.5 | |
Size / Dimension | 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,94000 Kč | 326,94 Kč |
| 10 | 277,88800 Kč | 2 778,88 Kč |
| 30 | 257,15567 Kč | 7 714,67 Kč |
| 50 | 248,05360 Kč | 12 402,68 Kč |
| 100 | 236,21700 Kč | 23 621,70 Kč |
| 250 | 221,43904 Kč | 55 359,76 Kč |
| 500 | 210,88040 Kč | 105 440,20 Kč |
| 1 000 | 200,83012 Kč | 200 830,12 Kč |
| Unit Price without VAT: | 326,94000 Kč |
|---|---|
| Unit Price with VAT: | 395,59740 Kč |


