Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
0936010633
0936010633

0936010633

DigiKey Part Number
WM21249-ND
Manufacturer
Manufacturer Product Number
0936010633
Description
3A STD NYL HOOD 2PGS T/E PG11 BK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG11
Size / Dimension
1.047" L x 1.047" W x 2.126" H (26.60mm x 26.60mm x 54.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1037,56500 Kč375,65 Kč
3034,76567 Kč1 042,97 Kč
6033,10333 Kč1 986,20 Kč
12031,51975 Kč3 782,37 Kč
27029,76581 Kč8 036,77 Kč
51028,45971 Kč14 514,45 Kč
1 02027,10163 Kč27 643,66 Kč
2 52025,42691 Kč64 075,81 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč