
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | M20 Thread - Cable Glands | |
Material | Elastomer | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 Kč | 6,43 Kč |
| 10 | 5,40500 Kč | 54,05 Kč |
| 30 | 5,00167 Kč | 150,05 Kč |
| 50 | 4,82280 Kč | 241,14 Kč |
| 100 | 4,59230 Kč | 459,23 Kč |
| 250 | 4,30424 Kč | 1 076,06 Kč |
| 500 | 4,09864 Kč | 2 049,32 Kč |
| 1 000 | 3,90267 Kč | 3 902,67 Kč |
| 2 500 | 3,65816 Kč | 9 145,40 Kč |
| Unit Price without VAT: | 6,43000 Kč |
|---|---|
| Unit Price with VAT: | 7,78030 Kč |


