
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | PG11 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 Kč | 35,20 Kč |
| 10 | 29,87000 Kč | 298,70 Kč |
| 25 | 28,00400 Kč | 700,10 Kč |
| 50 | 26,66240 Kč | 1 333,12 Kč |
| 100 | 25,38760 Kč | 2 538,76 Kč |
| 300 | 23,49207 Kč | 7 047,62 Kč |
| 500 | 22,65970 Kč | 11 329,85 Kč |
| 1 000 | 21,57821 Kč | 21 578,21 Kč |
| 2 500 | 20,22785 Kč | 50 569,62 Kč |
| Unit Price without VAT: | 35,20000 Kč |
|---|---|
| Unit Price with VAT: | 42,59200 Kč |


