
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | PG9 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 Kč | 13,45 Kč |
| 10 | 11,44300 Kč | 114,43 Kč |
| 25 | 10,72280 Kč | 268,07 Kč |
| 50 | 10,20760 Kč | 510,38 Kč |
| 100 | 9,71880 Kč | 971,88 Kč |
| 300 | 8,99257 Kč | 2 697,77 Kč |
| 500 | 8,67378 Kč | 4 336,89 Kč |
| 1 000 | 8,25945 Kč | 8 259,45 Kč |
| 2 500 | 7,74214 Kč | 19 355,35 Kč |
| Unit Price without VAT: | 13,45000 Kč |
|---|---|
| Unit Price with VAT: | 16,27450 Kč |


