
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | M25 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 25 | 61,47360 Kč | 1 536,84 Kč |
| 50 | 58,53820 Kč | 2 926,91 Kč |
| 100 | 55,74340 Kč | 5 574,34 Kč |
| 300 | 51,58510 Kč | 15 475,53 Kč |
| 500 | 49,75896 Kč | 24 879,48 Kč |
| 1 000 | 47,38514 Kč | 47 385,14 Kč |
| 2 500 | 44,42110 Kč | 111 052,75 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |


