
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | M20 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 24,79700 Kč | 247,97 Kč |
| 25 | 23,23080 Kč | 580,77 Kč |
| 50 | 22,11940 Kč | 1 105,97 Kč |
| 100 | 21,06260 Kč | 2 106,26 Kč |
| 300 | 19,49090 Kč | 5 847,27 Kč |
| 500 | 18,80060 Kč | 9 400,30 Kč |
| 1 000 | 17,90281 Kč | 17 902,81 Kč |
| 2 500 | 16,78232 Kč | 41 955,80 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |










