0936000337
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0936000337
0936000337
0936000337
0936000337

0936000337

DigiKey Part Number
WM11990-ND
Manufacturer
Manufacturer Product Number
0936000337
Description
POLYAMIDE CABLE GLAND M12X1,5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Gland
For Use With/Related Products
GWconnect Housings
Specifications
M12 Thread
Ratings
IP68 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1016,67200 Kč166,72 Kč
2515,62760 Kč390,69 Kč
5014,88240 Kč744,12 Kč
10014,16880 Kč1 416,88 Kč
30013,11133 Kč3 933,40 Kč
50012,64684 Kč6 323,42 Kč
1 00012,04292 Kč12 042,92 Kč
2 50011,28903 Kč28 222,58 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč