Connector Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936000092

DigiKey Part Number
0936000092-ND
Manufacturer
Manufacturer Product Number
0936000092
Description
METAL NUT M16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nut
For Use With/Related Products
GWconnect Housings
Specifications
M16 Thread
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,28900 Kč102,89 Kč
259,64240 Kč241,06 Kč
509,18460 Kč459,23 Kč
1008,74570 Kč874,57 Kč
3008,09193 Kč2 427,58 Kč
5007,80496 Kč3 902,48 Kč
1 0007,43224 Kč7 432,24 Kč
2 5006,96672 Kč17 416,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč