Connector Cable Gland
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Gland
0936000028
0936000028

0936000028

DigiKey Part Number
WM11985-ND
Manufacturer
Manufacturer Product Number
0936000028
Description
CABLE GLAND M32X1,5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cable Gland
Manufacturer
Molex
For Use With/Related Products
GWconnect Housings
Series
Specifications
M32 Thread
Packaging
Bulk
Ratings
IP68 - Dust Tight, Waterproof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19000005094HARTING2091195-3038-ND575,56000 KčSimilar
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1708,47000 Kč708,47 Kč
10602,13900 Kč6 021,39 Kč
25564,43480 Kč14 110,87 Kč
50537,50680 Kč26 875,34 Kč
100511,87240 Kč51 187,24 Kč
250479,86392 Kč119 965,98 Kč
Manufacturers Standard Package
Unit Price without VAT:708,47000 Kč
Unit Price with VAT:857,24870 Kč