1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
934635206
934635206
Molex MXMag Single-Port RJ45 Magnetic Jacks | Digi-Key Daily

0934635206

DigiKey Part Number
WM17614-ND
Manufacturer
Manufacturer Product Number
0934635206
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0934635206 Models
Product Attributes
Filter Similar Products
Category
LED Color
Green - Yellow
Manufacturer
Molex
Number of Cores per Jack
4
Series
Shielding
Shielded
Packaging
Tray
Features
Board Guide
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
2.00µin (0.051µm)
Mounting Type
Through Hole
Shield Material
Brass, Nickel Coated
Orientation
90° Angle (Right)
Housing Material
Liquid Crystal Polymer (LCP)
Termination
Solder
Base Product Number
Height Above Board
0.555" (14.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 723
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1155,60000 Kč155,60 Kč
10132,18200 Kč1 321,82 Kč
48118,31938 Kč5 679,33 Kč
96112,66740 Kč10 816,07 Kč
144109,49146 Kč15 766,77 Kč
288104,26601 Kč30 028,61 Kč
52899,90436 Kč52 749,50 Kč
1 00895,45300 Kč96 216,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,60000 Kč
Unit Price with VAT:188,27600 Kč