




0934628320 | |
|---|---|
DigiKey Part Number | WM16798-ND |
Manufacturer | |
Manufacturer Product Number | 0934628320 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0934628320 Models |
Category | LED Color Does Not Contain LED |
Manufacturer Molex | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 2.00µin (0.051µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 141,48500 Kč | 1 414,85 Kč |
| 25 | 132,61480 Kč | 3 315,37 Kč |
| 56 | 125,27554 Kč | 7 015,43 Kč |
| 112 | 119,29491 Kč | 13 361,03 Kč |
| 280 | 111,82786 Kč | 31 311,80 Kč |
| 504 | 107,28853 Kč | 54 073,42 Kč |
| 1 008 | 102,17298 Kč | 102 990,36 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |

