0934453101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 528
Unit Price: 42,21000 Kč
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1 466
Unit Price: 44,73000 Kč
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 896
Unit Price: 56,90000 Kč
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 4 665
Unit Price: 44,73000 Kč
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 713
Unit Price: 48,30000 Kč
Datasheet
4 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black
0934453101
0934453101
Molex - ML-XT Sealed Connection System

0934453101

DigiKey Part Number
WM11146-ND
Manufacturer
Manufacturer Product Number
0934453101
Description
CONN PLUG HSG 4POS BLACK
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes