0934451201 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 1 432
Unit Price: 19,11000 Kč
Datasheet

Direct


Amphenol Sine Systems Corp
In Stock: 213
Unit Price: 24,15000 Kč
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 5 022
Unit Price: 16,80000 Kč
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1 975
Unit Price: 33,60000 Kč
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1 870
Unit Price: 33,60000 Kč
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 17,22000 Kč
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 1 956
Unit Price: 27,09000 Kč
Datasheet
2 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black
0934451201
0934451201
Molex - ML-XT Sealed Connection System Assembly

0934451201

DigiKey Part Number
WM11142-ND
Manufacturer
Manufacturer Product Number
0934451201
Description
CONN PLUG HSG 2POS BLACK
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 600In Stock
Ships from WEC