0934451101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 1 920
Unit Price: 24,57000 Kč
Datasheet

Direct


Amphenol Sine Systems Corp
In Stock: 7 488
Unit Price: 19,95000 Kč
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 2 575
Unit Price: 23,10000 Kč
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 6 204
Unit Price: 16,80000 Kč
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 1 441
Unit Price: 24,57000 Kč
Datasheet
2 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black
0934451101
0934451101
Molex - MX150 Unsealed Connection System

0934451101

DigiKey Part Number
WM11140-ND
Manufacturer
Manufacturer Product Number
0934451101
Description
CONN PLUG HSG 2POS BLK
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes