Connector Header Through Hole 3 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0930700008

DigiKey Part Number
0930700008-ND
Manufacturer
Manufacturer Product Number
0930700008
Description
CONN HEADER VERT 3POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0930700008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Insulation Height
0.602" (15.29mm)
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Type
Center Strip Contact
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0007,63761 Kč15 275,22 Kč
Manufacturers Standard Package
Unit Price without VAT:7,63761 Kč
Unit Price with VAT:9,24151 Kč