10 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
0923151025
0923151025

0923151025

DigiKey Part Number
WM13330-ND
Manufacturer
Manufacturer Product Number
0923151025
Description
10CC PICOFLEX 250MM LONG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
Datasheet
 Datasheet
EDA/CAD Models
0923151025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.820' (250.00mm, 9.84")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 251
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
1074,60600 Kč746,06 Kč
2569,93160 Kč1 748,29 Kč
5066,58460 Kč3 329,23 Kč
10063,40560 Kč6 340,56 Kč
25059,43608 Kč14 859,02 Kč
50056,59968 Kč28 299,84 Kč
1 00053,89977 Kč53 899,77 Kč
3 00049,88369 Kč149 651,07 Kč
Manufacturers Standard Package
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč