
0923150632 | |
|---|---|
DigiKey Part Number | 23-0923150632-ND |
Manufacturer | |
Manufacturer Product Number | 0923150632 |
Description | 6CKT PICOFLEX 320MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.05' (320.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.05' (320.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,32000 Kč | 49,32 Kč |
| 10 | 41,93500 Kč | 419,35 Kč |
| 25 | 39,30080 Kč | 982,52 Kč |
| 50 | 37,42600 Kč | 1 871,30 Kč |
| 100 | 35,63820 Kč | 3 563,82 Kč |
| 250 | 33,40520 Kč | 8 351,30 Kč |
| 500 | 31,81058 Kč | 15 905,29 Kč |
| 1 000 | 30,29268 Kč | 30 292,68 Kč |
| 2 500 | 28,39734 Kč | 70 993,35 Kč |
| Unit Price without VAT: | 49,32000 Kč |
|---|---|
| Unit Price with VAT: | 59,67720 Kč |









