



0923150630 | |
|---|---|
DigiKey Part Number | WM25499-ND |
Manufacturer | |
Manufacturer Product Number | 0923150630 |
Description | 6CKT PICOFLEX 300MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,84300 Kč | 278,43 Kč |
| 25 | 26,08800 Kč | 652,20 Kč |
| 50 | 24,84060 Kč | 1 242,03 Kč |
| 100 | 23,65210 Kč | 2 365,21 Kč |
| 250 | 22,16968 Kč | 5 542,42 Kč |
| 500 | 21,11096 Kč | 10 555,48 Kč |
| 1 000 | 20,10307 Kč | 20 103,07 Kč |
| 2 500 | 18,84503 Kč | 47 112,58 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


