4 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
0923150425
0923150425

0923150425

DigiKey Part Number
WM13323-ND
Manufacturer
Manufacturer Product Number
0923150425
Description
4CC PICOFLEX 250MM LONG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
Datasheet
 Datasheet
EDA/CAD Models
0923150425 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.820' (250.00mm, 9.84")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,31000 Kč183,10 Kč
2517,16800 Kč429,20 Kč
5016,34900 Kč817,45 Kč
10015,56580 Kč1 556,58 Kč
25014,59108 Kč3 647,77 Kč
50013,89354 Kč6 946,77 Kč
1 00013,23042 Kč13 230,42 Kč
3 00012,24358 Kč36 730,74 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč