Similar

0917171001 | |
|---|---|
DigiKey Part Number | WM23695-ND |
Manufacturer | |
Manufacturer Product Number | 0917171001 |
Description | CONN RCPT 3POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0917171001 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Outer Shroud Contact | Color Natural |
Number of Positions 3 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1534798-3 | TE Connectivity AMP Connectors | 0 | A117569-ND | 3,92603 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 14,04100 Kč | 140,41 Kč |
| 25 | 13,16080 Kč | 329,02 Kč |
| 50 | 12,52960 Kč | 626,48 Kč |
| 100 | 11,93040 Kč | 1 193,04 Kč |
| 250 | 11,18244 Kč | 2 795,61 Kč |
| 500 | 10,64800 Kč | 5 324,00 Kč |
| 1 000 | 10,13945 Kč | 10 139,45 Kč |
| 2 500 | 9,50458 Kč | 23 761,45 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |




