
0917170002 | |
|---|---|
DigiKey Part Number | 0917170002-ND |
Manufacturer | |
Manufacturer Product Number | 0917170002 |
Description | CONN RCPT 2POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0917170002 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Outer Shroud Contact | Color Natural |
Number of Positions 2 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 4,26763 Kč | 102 423,12 Kč |
| Unit Price without VAT: | 4,26763 Kč |
|---|---|
| Unit Price with VAT: | 5,16383 Kč |



